SKF Steel Rod End Metric, 35mm Bore
- RS Stock No.:
- 464-791
- Mfr. Part No.:
- SC 35 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€151.99
(exc. VAT)
€186.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.99 |
*price indicative
- RS Stock No.:
- 464-791
- Mfr. Part No.:
- SC 35 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Bore Diameter | 35mm | |
| Material | Steel | |
| Dynamic Load Rating | 80kN | |
| Static Load Rating | 200kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 130°C | |
| Outside Diameter | 104mm | |
| Standards/Approvals | ISO 12240‑4, RoHS | |
| Overall Width | 104mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Bore Diameter 35mm | ||
Material Steel | ||
Dynamic Load Rating 80kN | ||
Static Load Rating 200kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 130°C | ||
Outside Diameter 104mm | ||
Standards/Approvals ISO 12240‑4, RoHS | ||
Overall Width 104mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole or grease fitting in the housing and via the shaft. The dowel pin eases centring at the cylindrical section welding shank.
Suitable for heavy static, alternating or impact loads
Easy to relubricate
Easy to center
Related links
- SKF M36 x 2 in Steel Rod End Metric, 35mm Bore
- SKF M28 x 1.5 Female Steel Rod End, 35mm Bore Metric
- SKF M36 x 3 Steel Rod End Metric, 35mm Bore
- SKF Steel Rod End Metric, 40mm Bore
- SKF Steel Rod End Metric, 15mm Bore
- SKF Steel Rod End Metric, 25mm Bore
- SKF Steel Rod End Metric, 20mm Bore
- SKF M36 x 3 Rod End Metric, 35mm Bore
