SKF M36 x 2 in Steel Rod End Metric, 35mm Bore
- RS Stock No.:
- 463-241
- Mfr. Part No.:
- SAL 35 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€278.47
(exc. VAT)
€342.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.47 |
*price indicative
- RS Stock No.:
- 463-241
- Mfr. Part No.:
- SAL 35 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M36 x 2 in | |
| Product Type | Rod End | |
| Bore Diameter | 35mm | |
| Material | Steel | |
| Dynamic Load Rating | 80kN | |
| Thread Standard | Metric | |
| Static Load Rating | 200kN | |
| Minimum Operating Temperature | -34°C | |
| Connection Gender | Male | |
| Outside Diameter | 104mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 12240‑4, RoHS | |
| Overall Width | 174mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M36 x 2 in | ||
Product Type Rod End | ||
Bore Diameter 35mm | ||
Material Steel | ||
Dynamic Load Rating 80kN | ||
Thread Standard Metric | ||
Static Load Rating 200kN | ||
Minimum Operating Temperature -34°C | ||
Connection Gender Male | ||
Outside Diameter 104mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 12240‑4, RoHS | ||
Overall Width 174mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination and a double-lip contact seal on both sides. The bearing requires maintenance and can be relubricated via a grease fitting in the housing and via the shaft.
Long service life
Minimal maintenance
Easy to relubricate
Simple and ready to mount
Related links
- SKF M36 x 3 Rod End Metric, 35mm Bore
- SKF M36 x 3 Steel Rod End, 35mm Bore Metric
- SKF M36 x 3 Steel Rod End Metric, 35mm Bore
- SKF Steel Rod End Metric, 35mm Bore
- SKF Steel Rod End Metric
- SKF GEH 35 ES-2RS 35mm Bore Spherical Bearing 62 mm OD
- SKF M28 x 1.5 Female Steel Rod End, 35mm Bore Metric
- SKF M52 x 3 Rod End Metric, 50mm Bore
