SKF M36 x 3 Steel Rod End Metric, 35mm Bore
- RS Stock No.:
- 215-4587
- Mfr. Part No.:
- SA 35 TXE-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€282.94
(exc. VAT)
€348.02
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.94 |
*price indicative
- RS Stock No.:
- 215-4587
- Mfr. Part No.:
- SA 35 TXE-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M36 x 3 | |
| Product Type | Rod End | |
| Bore Diameter | 35mm | |
| Material | Steel | |
| Dynamic Load Rating | 224kN | |
| Thread Standard | Metric | |
| Static Load Rating | 110kN | |
| Connection Gender | Male | |
| Outside Diameter | 84mm | |
| Standards/Approvals | No | |
| Overall Width | 84mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M36 x 3 | ||
Product Type Rod End | ||
Bore Diameter 35mm | ||
Material Steel | ||
Dynamic Load Rating 224kN | ||
Thread Standard Metric | ||
Static Load Rating 110kN | ||
Connection Gender Male | ||
Outside Diameter 84mm | ||
Standards/Approvals No | ||
Overall Width 84mm | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
SKF SA 35 Series Rod End, 35mm Bore Size, 84mm Overall Length - SA 35 TXE-2LS
This rod end is a male type component designed for applications requiring high load capabilities. With a bore size of 35mm and an overall length of 84mm, this steel rod end is suitable for environments that demand robustness and reliability. The connection size features a metric threaded design of M36 x 3. With dynamic and static load ratings of 224kN and 110kN respectively, this product stands out in the realm of heavy-duty fittings.
Features & Benefits
• High dynamic load rating of 224,000 N ensures durability
• Static load capability supports 110,000 N for reliability
• Steel construction offers enhanced strength and resistance
• Right-hand thread design facilitates easy installation
• Compatible with metric threads for versatile applications
• Compact dimensions promote efficiency in tight spaces
• Static load capability supports 110,000 N for reliability
• Steel construction offers enhanced strength and resistance
• Right-hand thread design facilitates easy installation
• Compatible with metric threads for versatile applications
• Compact dimensions promote efficiency in tight spaces
Applications
• Used in automation systems for precision movement
• Employed in mechanical assemblies requiring secure connections
• Suitable for in electrical and electronic machinery
• Ideal for constructions where high load resistance is critical
• Employed in mechanical assemblies requiring secure connections
• Suitable for in electrical and electronic machinery
• Ideal for constructions where high load resistance is critical
What is the advantage of using a steel rod end in my application?
Steel rod ends provide superior strength and durability, making them Ideal for demanding environments where high loads are expected. Their robust construction ensures longevity, reducing maintenance needs.
How do I determine the correct connection thread for my setup?
The connection thread for this rod end is a metric M36 x 3 standard. Ensure compatibility with your existing components by checking thread specifications before installation.
What factors influence the load ratings of this rod end?
The load ratings are influenced by the material composition, design, and overall dimensions of the rod end. The steel construction and specific geometry contribute to its high dynamic and static load capacities.
Can this rod end be used in high-frequency applications?
Yes, the design is suitable for dynamic environments, allowing it to perform effectively in applications requiring repetitive motion while maintaining strength under varying loads.
Related links
- SKF M36 x 3 Rod End Metric, 35mm Bore
- SKF M36 x 3 Steel Rod End, 35mm Bore Metric
- SKF M36 x 2 in Steel Rod End Metric, 35mm Bore
- SKF M42 x 3 Rod End Metric, 40mm Bore
- SKF Steel Rod End Metric, 35mm Bore
- SKF M42 x 3 Steel Rod End, 40mm Bore Metric
- SKF M45 x 3 Bearing Steel Rod End Metric
- SKF GEH 35 TXE-2LS 35mm Bore Plain Bearing 62 mm OD
