LDK M5 Female Carbon Steel Rod End, 5mm Bore Metric
- RS Stock No.:
- 185-2476
- Mfr. Part No.:
- PHS 5L
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.07 |
| 5 - 9 | €12.54 |
| 10 + | €12.28 |
*price indicative
- RS Stock No.:
- 185-2476
- Mfr. Part No.:
- PHS 5L
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Connection Size | M5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 5mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 2.5kN | |
| Static Load Rating | 6.6kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 16mm | |
| Standards/Approvals | No | |
| Overall Width | 35mm | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Connection Size M5 Female | ||
Product Type Rod End | ||
Bore Diameter 5mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 2.5kN | ||
Static Load Rating 6.6kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 16mm | ||
Standards/Approvals No | ||
Overall Width 35mm | ||
Thread Direction Left Hand | ||
Non Compliant
- COO (Country of Origin):
- CN
Female Rod-End 5mm Bore M5 x 0.8 Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M5 Female Carbon Steel Rod End, 5 mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6 mm Bore Metric
- LDK M16 Female Carbon Steel Rod End, 16 mm Bore Metric
- LDK M10 Female Carbon Steel Rod End, 10 mm Bore Metric
- LDK M12 Female Carbon Steel Rod End, 12 mm Bore Metric
- LDK M14 Female Carbon Steel Rod End, 14 mm Bore Metric
- LDK M8 Female Carbon Steel Rod End, 8 mm Bore Metric
- LDK M18 x 1.5 Female Carbon Steel Rod End, 18 mm Bore Metric
