LDK M6 Female Carbon Steel Rod End, 6mm Bore Metric
- RS Stock No.:
- 185-2501
- Mfr. Part No.:
- PHS 6EC
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.41
(exc. VAT)
€15.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €12.41 |
| 5 - 9 | €11.92 |
| 10 + | €11.63 |
*price indicative
- RS Stock No.:
- 185-2501
- Mfr. Part No.:
- PHS 6EC
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Connection Size | M6 Female | |
| Product Type | Rod End | |
| Bore Diameter | 6mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 4.7kN | |
| Static Load Rating | 7.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 18mm | |
| Standards/Approvals | No | |
| Overall Width | 39mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Connection Size M6 Female | ||
Product Type Rod End | ||
Bore Diameter 6mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 4.7kN | ||
Static Load Rating 7.8kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 18mm | ||
Standards/Approvals No | ||
Overall Width 39mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M6 Female Carbon Steel Rod End, 6mm Bore Metric
- LDK M6 Female 304 Stainless Steel Rod End, 6mm Bore Metric
- LDK Carbon Steel Rod End Metric, 6mm Bore
- SKF M6 Female Steel Rod End, 6mm Bore Metric
- Fluro M6 x 1 Female Stainless Steel Rod End, 6mm Bore Metric
- Igus M6 Female Igumid G Rod End, 6mm Bore Metric
- SKF M6 Steel Rod End, 6mm Bore Metric
- Durbal M6 x 1 Female Forged Steel Rod End, 6mm Bore Metric
