SKF M6 Female Steel Rod End, 6mm Bore Metric
- RS Stock No.:
- 232-2784
- Mfr. Part No.:
- SILKAC 6 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€38.39
(exc. VAT)
€47.22
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.39 |
*price indicative
- RS Stock No.:
- 232-2784
- Mfr. Part No.:
- SILKAC 6 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M6 Female | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Dynamic Load Rating | 4.3kN | |
| Thread Standard | Metric | |
| Static Load Rating | 5.4kN | |
| Connection Gender | Female | |
| Outside Diameter | 21mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 9mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M6 Female | ||
Bore Diameter 6mm | ||
Material Steel | ||
Dynamic Load Rating 4.3kN | ||
Thread Standard Metric | ||
Static Load Rating 5.4kN | ||
Connection Gender Female | ||
Outside Diameter 21mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 9mm | ||
- COO (Country of Origin):
- DE
SKF Rod End, M6 Female Connection Size, Steel - SILKAC 6 M
This rod end provides a pivoting connection for linkages and control assemblies where a left-hand-threaded attachment is required. It is manufactured from steel and designed to accommodate a 6mm shaft or fastener within its bore, offering a Compact Interface between moving parts in metric-threaded systems.
Features and Benefits:
• Left-hand thread allows reverse tightening orientation
• Dynamic load capacity of 4.3 kN supports cyclic forces
• Static load rating 5.4 kN resists Peak loads
• Outside diameter 21 mm yields Compact mounting profile
• Overall width 9 mm minimises lateral space requirement
• Dynamic load capacity of 4.3 kN supports cyclic forces
• Static load rating 5.4 kN resists Peak loads
• Outside diameter 21 mm yields Compact mounting profile
• Overall width 9 mm minimises lateral space requirement
Applications
• Suitable for left-handed linkage assemblies
• Ideal for reversing-thread control rods
• Used with 6 mm pins in Compact mechanisms
• Can be used for metric-thread actuator connections
• Suitable for pivot joints in tight envelope systems
• Ideal for reversing-thread control rods
• Used with 6 mm pins in Compact mechanisms
• Can be used for metric-thread actuator connections
• Suitable for pivot joints in tight envelope systems
What thread standard does it use?
It employs a metric thread form with a left-hand direction.
Which material composes the main body?
The main body is constructed from steel.
What bore size does it accept?
The bore diameter is 6 mm allowing corresponding fasteners.
How does it perform under dynamic loading?
It has a dynamic load rating of 4.3 kN for repeated load cycles.
What static load can it withstand?
It is rated for a static load of 5.4 kN.
Related links
- SKF M6 Female Steel Rod End, 6mm Bore Metric
- SKF M6 Steel Rod End, 6mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6mm Bore Metric
- LDK M6 Female 304 Stainless Steel Rod End, 6mm Bore Metric
- SKF M6 Steel Rod End Metric, 6mm Bore
- Fluro M6 x 1 Female Stainless Steel Rod End, 6mm Bore Metric
- RS PRO M6 x 1 Female Steel Rod End, 6mm Bore Metric
- Durbal M6 x 1 Female Forged Steel Rod End, 6mm Bore Metric
