Norgren Steel Mounting Bracket Metric
- RS Stock No.:
- 192-8640
- Mfr. Part No.:
- QM/8025/32
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.78
(exc. VAT)
€35.40
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.78 |
| 5 - 9 | €27.95 |
| 10 + | €27.20 |
*price indicative
- RS Stock No.:
- 192-8640
- Mfr. Part No.:
- QM/8025/32
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Material | Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Width | 57mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Material Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Width 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Rod End Bearing, 1000kPa Max Pressure, 25mm Bore Diameter - QM Series - QM/8025/32
This rod end bearing from IMI Norgren is a mechanically articulating bearing joint that helps move machine parts and components connected to your pneumatic system. A 25mm diameter bore makes it compatible with the 25mm cylinders from IMI Norgren's QM series. As it's designed to a universal configuration, it's widely compatible with cylinders including magnetic piston and pneumatic profile types. As the unit's approved to work with forces up to 10 bar or 1000kPa, you can use it safely with applications involving low-to-medium pressures.
Features & Benefits
• Female connection with internal thread gives you a simple and secure mounting style for stability
• Light weight of 80g, so won't add strain to your pneumatic system
Applications
• Automotive manufacture
• Aircraft engineering
• Industrial automation systems
• Marine applications
• Remote-control helicopters
What's the advantage of this product's spherical bearing?
The rod end's spherical bearing means you can use it for rotary, oscillating or linear movements. This makes it a practical choice for a wide range of industrial tasks carried out in pneumatic systems.
Related links
- Norgren M16 x 1.5 Female Steel Mounting Bracket, 16mm Bore Metric
- Norgren Polyurethane Mounting Bracket, 40mm Bore Metric
- Norgren M20 x 1.5 Anodised Aluminium Mounting Bracket, 80mm Bore Metric
- Norgren M36 x 2 Stainless Steel Piston Rod Ball Joint, 160mm Bore Metric
- Norgren M27 x 2 Stainless Steel Piston Rod Ball Joint, 125mm Bore Metric
- nVent HOFFMAN AWHD Series 304 Stainless Steel Mounting Bracket for Use with Enclosure 32 mm x 50 mm x 32mm
- nVent HOFFMAN AWHD Series 304 Stainless Steel Mounting Bracket for Use with Enclosure 32 mm x 300 mm x 32mm
- Norgren Piston Rod Clevis QM/8025/25 to fit 25 mm
