SKF M36 x 3 Steel Rod End, 35mm Bore Metric
- RS Stock No.:
- 464-851
- Mfr. Part No.:
- SI 35 TXE-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€355.42
(exc. VAT)
€437.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.42 |
*price indicative
- RS Stock No.:
- 464-851
- Mfr. Part No.:
- SI 35 TXE-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M36 x 3 | |
| Bore Diameter | 35mm | |
| Material | Steel | |
| Dynamic Load Rating | 224kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 174mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M36 x 3 | ||
Bore Diameter 35mm | ||
Material Steel | ||
Dynamic Load Rating 224kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 174mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE fabric sliding contact surface combination and a triple-lip, heavy duty contact seal on both sides. The bearing is maintenance-free. The female thread is available with a left- (prefix SIL) or right-hand thread. Some sizes have different fitting dimensions (SAA series).
Long service life
Maintenance-free
Suitable for very heavy, constant direction loads
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M36 x 3 Steel Rod End Metric, 35mm Bore
- SKF M36 x 3 Steel Rod End, 35mm Bore Metric
- SKF M42 x 3 Steel Rod End, 40mm Bore Metric
- SKF M36 x 2 in Steel Rod End Metric, 35mm Bore
- SKF M36 x 3 Rod End Metric, 35mm Bore
- SKF M28 x 1.5 Female Steel Rod End, 35mm Bore Metric
- SKF GEH 35 TXE-2LS 35mm Bore Plain Bearing 62 mm OD
- SKF M42 x 3 Rod End Metric, 40mm Bore
