FAG 30320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- RS Stock No.:
- 310-485
- Mfr. Part No.:
- 30320-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€854.23
(exc. VAT)
€1,050.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €854.23 |
*price indicative
- RS Stock No.:
- 310-485
- Mfr. Part No.:
- 30320-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 100mm | |
| Cage Material | Standard Sheet Steel | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 410000N | |
| Outside Diameter | 215mm | |
| Static Load Rating | 500000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 51.5mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 100mm | ||
Cage Material Standard Sheet Steel | ||
Limiting Speed 3400rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 410000N | ||
Outside Diameter 215mm | ||
Static Load Rating 500000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 51.5mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is an essential component designed for precision and reliability in various applications. Serving as a cornerstone in machinery, this bearing ensures optimal performance under both radial and axial load conditions. Engineered to meet high standards, it features separable designs for easy assembly and disassembly, allowing for seamless maintenance.
Accommodates a wide range of operating temperatures for flexible application
Lightweight design facilitates easy handling and reduces installation effort
Optimised for single row setups providing efficient performance in compact spaces
Offers excellent performance reliability crucial in high demand sectors
Related links
- SKF 30320 Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- FAG 32320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- NSK 32320J Tapered 100 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 31320XU Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- SKF 21320 EK Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
