NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 455-218
- Mfr. Part No.:
- 30320U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€498.14
(exc. VAT)
€612.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.14 |
*price indicative
- RS Stock No.:
- 455-218
- Mfr. Part No.:
- 30320U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 215mm | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 2400rpm | |
| Static Load Rating | 500kN | |
| Cup Width | 39mm | |
| Number of Rows | 1 | |
| Cone Width | 47mm | |
| Series | 30320U | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 455kN | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 215mm | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 2400rpm | ||
Static Load Rating 500kN | ||
Cup Width 39mm | ||
Number of Rows 1 | ||
Cone Width 47mm | ||
Series 30320U | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 455kN | ||
Standards/Approvals ISO 355 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to handle both radial and axial loads, making it an ideal choice for various industrial applications. Featuring a robust construction with a pressed steel cage, this bearing ensures durability and long-lasting performance. Its precise internal and external diameters provide an optimal fit, promoting efficient operation and reducing the likelihood of premature failure. With exceptional dynamic and static load ratings, this product guarantees stability and reliability under substantial stress, making it a trusted option for engineers and manufacturers alike.
Designed to accommodate both radial and axial loads for versatile application
Robust pressed steel cage enhances the durability of the bearing
Excellent load ratings ensure reliable performance under heavy stress
Optimised internal and external diameters for a precise fit
Low operating temperature range expands usability across various conditions
High lubrication limits enhance longevity for both oil and grease applications
Innovative construction provides minimal clearance for improved efficiency
Designed to withstand challenging operating environments, ensuring reliability
Related links
- NTN 31320XU Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- FAG 32320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- FAG 30320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 30320 Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN 32224U Taper Roller 120 mm ID Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
