NTN 31320XU Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 455-219
- Mfr. Part No.:
- 31320XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,119.67
(exc. VAT)
€1,377.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,119.67 |
*price indicative
- RS Stock No.:
- 455-219
- Mfr. Part No.:
- 31320XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Series | 31320XU | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Static Load Rating | 435kN | |
| Cup Width | 35mm | |
| Number of Rows | 1 | |
| Cone Width | 51mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 395kN | |
| Standards/Approvals | ISO 355 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 215mm | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Series 31320XU | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Static Load Rating 435kN | ||
Cup Width 35mm | ||
Number of Rows 1 | ||
Cone Width 51mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 395kN | ||
Standards/Approvals ISO 355 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 215mm | ||
Limiting Speed 2400rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is a high-performance component designed for enhanced durability and efficiency in demanding applications. This bearing features a pressed steel cage that contributes to its sturdy construction, making it an ideal choice for operations requiring reliable load handling. With its innovative design, this product effectively accommodates radial and axial loads, ensuring seamless performance in various industrial contexts. The internal and external diameters are carefully calibrated to facilitate optimal fitting and function within machinery. Whether used in automotive systems, construction equipment, or other heavy-duty applications, this tapered roller bearing promises to deliver outstanding operational reliability and precision.
Engineered for heavy loads and high performance
Precision design enhances fitting accuracy
Robust construction supports increased lifespan
Optimized for both radial and axial load applications
Minimises friction for improved efficiency
Versatile use in a wide array of machinery
Related links
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- FAG 32320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- FAG 30320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 30320 Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN NJ2320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
