NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 453-402
- Mfr. Part No.:
- 32309U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€63.18
(exc. VAT)
€77.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.18 |
*price indicative
- RS Stock No.:
- 453-402
- Mfr. Part No.:
- 32309U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 5300rpm | |
| Series | 32309U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 170kN | |
| End Type | Open | |
| Cup Width | 30mm | |
| Limiting Speed | 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Static Load Rating | 191kN | |
| Cone Width | 36mm | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 100mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 5300rpm | ||
Series 32309U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 170kN | ||
End Type Open | ||
Cup Width 30mm | ||
Limiting Speed 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Static Load Rating 191kN | ||
Cone Width 36mm | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 100mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance in a variety of applications, showcasing a robust construction that ensures longevity and reliability. With its pressed steel cage, this bearing is ideal for accommodating both radial and axial loads. The internal and external diameters are meticulously crafted, ensuring precise fitment and improved efficiency in your machinery. Engineered to withstand high temperatures and demanding conditions, this bearing provides superior load-bearing capabilities and minimal maintenance, making it an essential component for industries requiring high-performance solutions.
Perfectly engineered to offer a smooth and quiet operation
Constructed with high-quality rolling element material for enhanced durability
Accommodates various loads effectively, reducing wear and tear on machinery
Designed to excel under both oil and grease lubrication systems
Features dimensions that support a wide range of industrial applications
Allows for easy installation, minimising downtime during maintenance
Specially designed components to maximise overall bearing performance
Related links
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- FAG 32309-A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
