FAG NU411-XL-M1 55 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 312-134
- Mfr. Part No.:
- NU411-XL-M1
- Manufacturer:
- FAG
Subtotal (1 unit)*
€509.03
(exc. VAT)
€626.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.03 |
*price indicative
- RS Stock No.:
- 312-134
- Mfr. Part No.:
- NU411-XL-M1
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 33mm | |
| Dynamic Load Rating | 187000N | |
| Number of Rows | 1 | |
| Static Load Rating | 164000N | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Limiting Speed | 9400rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 33mm | ||
Dynamic Load Rating 187000N | ||
Number of Rows 1 | ||
Static Load Rating 164000N | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Limiting Speed 9400rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU1018-XL-M1 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU1018-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU411 55 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
