NTN NU411 55 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 704-404
- Mfr. Part No.:
- NU411
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€350.89
(exc. VAT)
€431.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.89 |
*price indicative
- RS Stock No.:
- 704-404
- Mfr. Part No.:
- NU411
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 138kN | |
| Number of Rows | 1 | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Oil | 30000°/s | |
| Series | NU | |
| Dynamic Load Rating | 154kN | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 25800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Internal Clearance CN | ||
Static Load Rating 138kN | ||
Number of Rows 1 | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Oil 30000°/s | ||
Series NU | ||
Dynamic Load Rating 154kN | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 25800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- FAG NU411-XL-M1 55 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
