SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 700-629
- Mfr. Part No.:
- 29416E
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€750.06
(exc. VAT)
€922.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €750.06 |
*price indicative
- RS Stock No.:
- 700-629
- Mfr. Part No.:
- 29416E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Maximum Speed - Oil | 2000rpm | |
| Series | 29416 | |
| End Type | Open | |
| Limiting Speed | 2000rpm | |
| Static Load Rating | 1640kN | |
| Outside Diameter | 170mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 604kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Maximum Speed - Oil 2000rpm | ||
Series 29416 | ||
End Type Open | ||
Limiting Speed 2000rpm | ||
Static Load Rating 1640kN | ||
Outside Diameter 170mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 604kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearings represent a Pinnacle of engineering designed for demanding applications. These robust components excel in providing reliable support for axial loads while ensuring high performance under varying operational conditions. With a carefully designed internal and external geometry, the bearings facilitate efficient motion and longevity. The product's remarkable mass stability of 5.68 kg aids in maintaining structural integrity, making it suitable for various industrial uses. Ideal for machinery that operates under significant stress, this bearing embodies both durability and precision, ensuring seamless integration into your system for enhanced operational efficiency.
Dynamic axial load rating of 604000000 mN ensures maximum reliability under heavy loads
Static axial load rating of 1640000000 mN provides exceptional support for stationary applications
Limit axial load rating of 188000000 mN safeguards against overloading
Oil lubrication limit speed of 12000 °/s enhances operational efficiency and reduces friction
Reference thermal speed of 12600 °/s promotes higher performance adaptability
Mechanical limit speed of 23400 °/s supports high speed applications without compromising safety
Min operating temperature of 233.15 °K allows for versatile usage in various environments
Max operating temperature of 473.15 °K ensures reliable performance in high temperature scenarios
Precise bearing frequencies including BPFO and BPFI guarantee accurate operational monitoring
Engineered with a robust cage material to withstand challenging conditions and prolong service life
Related links
- SNR 29416E Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
