NTN 4T-JM738249/JM738210 Taper Roller 190 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 453-030
- Mfr. Part No.:
- 4T-JM738249/JM738210
- Manufacturer:
- NTN
Subtotal (1 unit)*
€762.68
(exc. VAT)
€938.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.68 |
*price indicative
- RS Stock No.:
- 453-030
- Mfr. Part No.:
- 4T-JM738249/JM738210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 1200rpm | |
| Limiting Speed | 1600rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 44mm | |
| Number of Rows | 1 | |
| Cup Width | 36.5mm | |
| Static Load Rating | 720kN | |
| Outside Diameter | 260mm | |
| Bearing Dynamic Load Rating | 405kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | JM | |
| Maximum Speed - Oil | 1600rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 1200rpm | ||
Limiting Speed 1600rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 44mm | ||
Number of Rows 1 | ||
Cup Width 36.5mm | ||
Static Load Rating 720kN | ||
Outside Diameter 260mm | ||
Bearing Dynamic Load Rating 405kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series JM | ||
Maximum Speed - Oil 1600rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is a pinnacle of engineering precision, designed to deliver exceptional performance in a variety of demanding applications. Crafted with a pressed steel cage, it excels in load-bearing capabilities while maintaining a compact design, ensuring reliability and longevity. The robust internal structure provides optimal functionality under high load and speed conditions, making it a preferred choice for industries requiring top-tier rotational efficiency. With its impressive bearing dimensions and high-performance metrics, this bearing promises to enhance operational productivity and reduce maintenance costs.
Specially engineered for superior load distribution
Designed to operate efficiently in challenging environments
Offers lightweight construction without compromising strength
Includes essential components for hassle-free installation
Facilitates smooth operation with minimal friction
Related links
- NTN 4T-JM738249/JM738210PK Taper Roller 190 mm ID Roller Bearing, 260 mm OD
- SKF 32938 Taper 190 mm ID Roller Bearing, 260 mm OD
- NTN 32324U Taper Roller 120 mm ID Roller Bearing, 260 mm OD
- SKF 23938 CC/W33 Cylindrical 190 mm ID Roller Bearing, 260 mm OD
- NTN 32034XU Taper Roller 170 mm ID Roller Bearing, 260 mm OD
- FAG 31324-X Taper Roller 120 mm ID Tapered Roller Bearing, 260 mm OD
- SKF 32034 X Taper 170 mm ID Roller Bearing, 260 mm OD
- NTN 22324EAKW33 Taper 120 mm ID Spherical Roller Bearing, 260 mm OD
