SKF 32938 Taper 190 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 208-0080
- Mfr. Part No.:
- 32938
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,025.13
(exc. VAT)
€1,260.91
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,025.13 |
*price indicative
- RS Stock No.:
- 208-0080
- Mfr. Part No.:
- 32938
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Static Load Rating | 765kN | |
| Cone Width | 47.85mm | |
| Bearing Dynamic Load Rating | 443kN | |
| Outside Diameter | 260mm | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Static Load Rating 765kN | ||
Cone Width 47.85mm | ||
Bearing Dynamic Load Rating 443kN | ||
Outside Diameter 260mm | ||
Limiting Speed 2200rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, Single Row - 32932
Our SKF single row tapered roller bearing is designed to accommodate combined loads such as simultaneously acting radial and axial loads. This SKF bearing has a 190 mm bore diameter and 45 mm total bearing width and is the perfect solution for rigid bearing applications.
Features & Benefits
• Low friction and enhanced operational reliability
• Can be adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved
• Running-in period with reduced temperature peaks
• Features a 260 mm outside diameter
• Separable and interchangeable
• The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines
• 227.49 mm inner ring shoulder diameter
• 45 mm width of the inner ring and 34 mm width of the outer ring
How does a tapered roller bearing work?
The projection lines of the raceways meet at a common point on the bearing axis which provides a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity tapered roller bearing increases with an increasing contact angle. The size of the contact angle, which is usually between 10° and 30° is related to the calculation factor of the larger the value.
Related links
- NTN 4T-JM738249/JM738210PK Taper Roller 190 mm ID Roller Bearing, 260 mm OD
- NTN 4T-JM738249/JM738210 Taper Roller 190 mm ID Roller Bearing, 260 mm OD
- SKF 23938 CC/W33 Cylindrical 190 mm ID Roller Bearing, 260 mm OD
- SKF 32034 X Taper 170 mm ID Roller Bearing, 260 mm OD
- NTN 32324U Taper Roller 120 mm ID Roller Bearing, 260 mm OD
- NTN 32034XU Taper Roller 170 mm ID Roller Bearing, 260 mm OD
- NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML 120 mm ID Roller Bearing, 260 mm OD
