NTN 32034XU Taper Roller 170 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 455-224
- Mfr. Part No.:
- 32034XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€968.14
(exc. VAT)
€1,190.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €968.14 |
*price indicative
- RS Stock No.:
- 455-224
- Mfr. Part No.:
- 32034XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 1700rpm | |
| Maximum Speed - Grease | 1300rpm | |
| Maximum Speed - Oil | 1700rpm | |
| Series | 32034XU | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 555kN | |
| End Type | Open | |
| Outside Diameter | 260mm | |
| Static Load Rating | 895kN | |
| Cup Width | 43mm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 57mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Limiting Speed 1700rpm | ||
Maximum Speed - Grease 1300rpm | ||
Maximum Speed - Oil 1700rpm | ||
Series 32034XU | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 555kN | ||
End Type Open | ||
Outside Diameter 260mm | ||
Static Load Rating 895kN | ||
Cup Width 43mm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 57mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously designed for optimal performance in demanding applications. Engineered with precision, this bearing provides superior load carrying capabilities, making it an excellent choice for various industrial needs. Its robust construction ensures durability and long service life, even under extreme conditions. The pressed steel cage enhances its strength, while smooth functioning reduces wear and tear. Perfectly suited for heavy machinery and equipment, it delivers reliability and efficiency in operations, providing peace of mind for users who demand high-quality performance. With its impressive specifications, this bearing stands out as a premium choice in the market, fulfilling the requirements of both quality and functionality.
Optimised for dynamic loading applications
Durable pressed steel cage design enhances mechanical integrity
Made from high-quality material for improved fatigue resistance
Designed to withstand a wide range of operational temperatures
Employs advanced technology to ensure smooth and efficient performance
Provides a significant reduction in maintenance requirements
Facilitates effortless installation and compatibility with various assemblies
Related links
- NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 32934XU Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- NTN 4T-JHM534149/JHM534110PK Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- NTN 23034EAW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
