NTN 4T-JM738249/JM738210PK Taper Roller 190 mm ID Roller Bearing, 260 mm OD

Subtotal (1 unit)*

€762.68

(exc. VAT)

€938.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€762.68

*price indicative

RS Stock No.:
453-253
Mfr. Part No.:
4T-JM738249/JM738210PK
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

190mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Grease

1200rpm

Cup Width

36.5mm

Static Load Rating

720kN

Maximum Speed - Oil

1600rpm

Series

4T-JM738249/JM738210PK

Standards/Approvals

ABMA, RoHS, ISO 355, JIS B 1512

Bearing Dynamic Load Rating

405kN

Outside Diameter

260mm

Limiting Speed

1200rpm, 1600rpm

Number of Rows

1

Bearing Material

Case Carburised Steel

Cone Width

44mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Tapered roller bearing is designed for high performance and reliability in various industrial applications. With its sophisticated pressed steel cage and robust construction, it ensures optimal load distribution and longevity. The internal and external diameters are precisely engineered to support heavy loads while maintaining efficiency. This bearing not only excels in dynamic and static load capacities but also provides a wide operational temperature range, making it versatile for different environments. It stands as a testament to quality engineering and innovation, suitable for both demanding and standard applications.

It features a tapered roller design allowing for improved load distribution

The pressed steel cage offers enhanced durability and weight reduction

Optimised for both dynamic and static load capacities, ensuring reliability in various applications

Provides a broad operational temperature range for versatility in different environments

Designed to accommodate high-speed capabilities with lubrication limits specified for both oil and grease

The compact cone and cup design ensures easy installation and stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy