NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- RS Stock No.:
- 455-464
- Mfr. Part No.:
- 4T-33822
- Manufacturer:
- NTN
Subtotal (1 unit)*
€27.67
(exc. VAT)
€34.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.67 |
*price indicative
- RS Stock No.:
- 455-464
- Mfr. Part No.:
- 4T-33822
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 95.25mm | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 22.225mm | |
| Number of Rows | 1 | |
| Series | 4T-33822 | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 95.25mm | ||
Bearing Material Case Carburised Steel | ||
Cup Width 22.225mm | ||
Number of Rows 1 | ||
Series 4T-33822 | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to provide optimal performance and reliability in various applications. This precision-engineered component ensures smooth rotational movement, facilitating greater efficiency in machinery. Constructed from high-quality materials, it is built to withstand significant operational stresses, making it an ideal choice for both industrial and commercial uses. Its unique design allows for effective load distribution, reducing wear and enhancing the longevity of your machinery. Whether in automotive or manufacturing settings, this bearing promises to deliver exceptional results and robust durability, proving indispensable for maintaining peak operational standards.
Engineered for superior load handling capabilities
Creates a reliable operational environment, enhancing machinery lifespan
Facilitates smoother and quieter operation during performance
Optimised for high efficiency in diverse industrial settings
Designed for easy installation, reducing downtime significantly
Robust construction that supports heavy-duty applications
Related links
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-33821 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
