NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 453-887
- Mfr. Part No.:
- 4T-13621
- Manufacturer:
- NTN
Subtotal (1 unit)*
€13.17
(exc. VAT)
€16.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.17 |
*price indicative
- RS Stock No.:
- 453-887
- Mfr. Part No.:
- 4T-13621
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Outside Diameter | 69.012mm | |
| Cup Width | 15.083mm | |
| Series | 4T-13621 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Outside Diameter 69.012mm | ||
Cup Width 15.083mm | ||
Series 4T-13621 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide superior performance in a wide array of applications. With its robust construction and precision engineering, it ensures optimum load carrying capabilities while maintaining low friction levels. This bearing features a unique design that allows for easy installation and remarkable durability, making it an essential component for machinery requiring highly reliable operations. Engineered for excellence, this product stands out in terms of quality and longevity, delivering consistent performance under various operating conditions. The thoughtful design specifics contribute to its efficient functionality, ultimately enhancing the productivity of the equipment it's integrated into.
Offers excellent load capacity for enhanced performance
Constructed with durable materials for a longer service life
Features a streamlined design for optimal installation
Yields low friction for improved energy efficiency
Ideal for diverse industrial applications
Related links
- NTN 4T-14274 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-14138A/14276 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14138A Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
