NTN 4T-M802011 Single Row Tapered Roller Roller Bearing, 82.55 mm OD
- RS Stock No.:
- 453-210
- Mfr. Part No.:
- 4T-M802011
- Manufacturer:
- NTN
Subtotal (1 unit)*
€13.00
(exc. VAT)
€15.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.00 |
*price indicative
- RS Stock No.:
- 453-210
- Mfr. Part No.:
- 4T-M802011
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Cup Width | 20.193mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 82.55mm | |
| Series | 4T-M802011 | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Number of Rows 1 | ||
Cup Width 20.193mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 82.55mm | ||
Series 4T-M802011 | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings ensures optimal performance and superior load-carrying capacity, making it an ideal choice for various applications. Its robust construction guarantees reliability under heavy-duty conditions, while the precision design allows for enhanced efficiency and reduced friction. With its ability to accommodate both radial and axial loads, this product stands out as a versatile solution for manufacturers seeking longevity and performance in their machinery. Additionally, the meticulous attention to detail in its design speaks to the quality synonymous with the brand, ensuring that users receive a product that not only meets but exceeds their expectations.
Precision-engineered to minimise friction and enhance efficiency
Robust construction provides a long service life
Facilitates easy installation and maintenance
The innovative design supports improved operational stability
Complies with industry standards for outstanding performance
Related links
- NTN 4T-LM104911 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801346X/HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-27620 Tapered Roller 82.55 mm ID Tapered Roller Bearing, 125.412 mm OD
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
