NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- RS Stock No.:
- 699-116
- Mfr. Part No.:
- 4T-M802048
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€27.14
(exc. VAT)
€33.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.14 |
*price indicative
- RS Stock No.:
- 699-116
- Mfr. Part No.:
- 4T-M802048
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 63.5kN | |
| Bearing Material | Steel | |
| Cone Width | 25.65mm | |
| Number of Rows | 1 | |
| Cup Width | 20.19mm | |
| Static Load Rating | 104kN | |
| Outside Diameter | 82.55mm | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 63.5kN | ||
Bearing Material Steel | ||
Cone Width 25.65mm | ||
Number of Rows 1 | ||
Cup Width 20.19mm | ||
Static Load Rating 104kN | ||
Outside Diameter 82.55mm | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for efficiency and high performance in various industrial applications. Designed to accommodate heavy axial and radial loads, these bearings feature a robust pressed steel cage that ensures optimal contact between rollers and raceways, enhancing durability. With an internal diameter of 41.275 mm and an external diameter of 64 mm, this bearing is Ideal for precise fitting in machine assemblies, ensuring seamless operation. The defined dynamic load rating of 89,000,000 mN signifies its strength, making it a dependable choice for rigorous operating conditions, particularly in heavy machinery and automotive sectors.
Robust design offers high load-carrying capacity for demanding applications
Pressed steel cage optimises roller contact, ensuring longevity
Rated dynamic load capacity of 89,000,000 mN enhances reliability
Quick and easy installation process reduces downtime for machinery
Minimal radial space required due to Compact dimensions facilitates versatile usage
Ideal for heavy machinery, automotive, and industrial equipment applications
Engineered coefficients ensure optimal performance under varying conditions
Related links
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-26882/26820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-3585/3525 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
