NTN 4T-L610549/L610510 Taper Roller 63.5 mm ID Roller Bearing, 94.458 mm OD
- RS Stock No.:
- 453-260
- Mfr. Part No.:
- 4T-L610549/L610510
- Manufacturer:
- NTN
Subtotal (1 unit)*
€116.33
(exc. VAT)
€143.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.33 |
*price indicative
- RS Stock No.:
- 453-260
- Mfr. Part No.:
- 4T-L610549/L610510
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 94.458mm | |
| Static Load Rating | 103kN | |
| Cup Width | 15.083mm | |
| Number of Rows | 1 | |
| Cone Width | 19.05mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 4800rpm | |
| Series | 4T-L610549/L610510 | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Bearing Dynamic Load Rating | 67kN | |
| Limiting Speed | 9800rpm, 3600rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 94.458mm | ||
Static Load Rating 103kN | ||
Cup Width 15.083mm | ||
Number of Rows 1 | ||
Cone Width 19.05mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 4800rpm | ||
Series 4T-L610549/L610510 | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Bearing Dynamic Load Rating 67kN | ||
Limiting Speed 9800rpm, 3600rpm | ||
Maximum Speed - Grease 3600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance and durability in various applications. The robust design incorporates a pressed steel cage that ensures long-lasting operation even under heavy loads. With precise dimensions including an internal diameter of 63.5 mm and an external diameter of 94.458 mm, this bearing fits seamlessly into machinery requiring reliable rotational support. It boasts impressive load ratings, making it suitable for both dynamic and static applications. This product is particularly beneficial in environments where temperature fluctuations occur, functioning effectively within a range from -40 °C to 120 °C.
Incorporates advanced engineering to facilitate smooth rotational operation
Optimised for easy installation into machinery with precise dimensions
Includes a high fatigue limit load rating for extended service life
Provides efficient load distribution, reducing wear and tear
Designed for various applications in different industrial environments
Related links
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-29585/29521 Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-29585/29520 Taper Roller 63.5 mm ID Roller Bearing, 108 mm OD
- NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-5584/5535 Taper Roller 63.5 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
