NTN 4T-29585/29521 Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-855
- Mfr. Part No.:
- 4T-29585/29521
- Manufacturer:
- NTN
Subtotal (1 unit)*
€127.39
(exc. VAT)
€156.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €127.39 |
*price indicative
- RS Stock No.:
- 454-855
- Mfr. Part No.:
- 4T-29585/29521
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 101kN | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Limiting Speed | 4300rpm, 3200rpm | |
| Maximum Speed - Oil | 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-29585/29521 | |
| Outside Diameter | 110mm | |
| Static Load Rating | 140kN | |
| Cup Width | 19.05mm | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 101kN | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Limiting Speed 4300rpm, 3200rpm | ||
Maximum Speed - Oil 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-29585/29521 | ||
Outside Diameter 110mm | ||
Static Load Rating 140kN | ||
Cup Width 19.05mm | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings provide a robust solution tailored for various industrial applications. Featuring a meticulously designed pressed steel cage, these bearings ensure optimal performance under varying load conditions. Engineered for precision, they boast impressive dynamic and static load capacities, making them an essential choice for machinery requiring reliability and durability. With outstanding operational temperature ranges, these bearings are suited for environments where heat and cold fluctuations can occur. Coupled with user-friendly dimensions, they facilitate easy installation in diverse structures, enhancing the efficiency of rotating mechanisms. Whether in automotive or industrial sectors, this bearing promises to deliver exceptional longevity and performance.
Robust construction suitable for high-load applications
Optimised for both dynamic and static operations
Wide operational temperature range enhances versatility
Designed for easy installation in various machinery
Pressed steel cage ensures reliable performance
Exceptional fatigue limit load aids in durability
Related links
- NTN 4T-29585/29520 Taper Roller 63.5 mm ID Roller Bearing, 108 mm OD
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-29590/29521 Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-L610549/L610510 Taper Roller 63.5 mm ID Roller Bearing, 94.458 mm OD
- NTN 4T-5584/5535 Taper Roller 63.5 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
