SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 453-301
- Mfr. Part No.:
- 24130EAW33C3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€1,530.08
(exc. VAT)
€1,882.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,530.08 |
*price indicative
- RS Stock No.:
- 453-301
- Mfr. Part No.:
- 24130EAW33C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 1140kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 1510kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 2100rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Maximum Speed - Oil | 2000rpm | |
| Series | 24130EAW33C3 | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Roller Material Bearing Steel | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 1140kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 1510kN | ||
Internal Clearance C3 | ||
Limiting Speed 2100rpm | ||
Maximum Speed - Grease 1600rpm | ||
Maximum Speed - Oil 2000rpm | ||
Series 24130EAW33C3 | ||
End Type Open | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to excel under challenging conditions, offering both reliability and performance. Engineered by ntn, it features a robust design that integrates a central rib on the inner ring, ensuring enhanced load distribution and stability. The pressed steel cage and strategically placed lubrication holes further optimise its functionality, allowing for smooth operation even in demanding applications. With a dynamic load capacity of 1140 kN and a static load capacity of 1510 kN, this bearing is ideal for heavy machinery and industrial applications. Its exceptional operating temperature range, from -40 °C to 200 °C, enables it to thrive in various environments, making it a versatile choice for engineers and maintenance professionals alike.
Designed with a pressed steel cage for improved durability
Incorporates multiple lubrication holes for efficient maintenance
Accommodates a wide temperature range, ensuring consistent performance
Features a central rib that enhances stability under load
Optimises load distribution for increased lifespan and reliability
Offers a compact design suited for space-constrained environments
Related links
- SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 24130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 24130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
