NTN 4T-M12649/M12610 Single Row Tapered Roller 21.43 mm ID Roller Bearing, 50.005 mm OD

Subtotal (1 unit)*

€18.47

(exc. VAT)

€22.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.47

*price indicative

RS Stock No.:
454-417
Mfr. Part No.:
4T-M12649/M12610
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

21.43mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Oil

11000rpm

Series

4T-M12649/M12610

Standards/Approvals

RoHS

Bearing Dynamic Load Rating

42kN

End Type

Open

Outside Diameter

50.005mm

Static Load Rating

39kN

Cup Width

13.97mm

Limiting Speed

8000rpm

Maximum Speed - Grease

8000rpm

Cone Width

18.288mm

Bearing Material

Case Hardening Steel

Number of Rows

1

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed for optimal performance in various applications. With a robust pressed steel cage, it ensures durability and resilience, making it an ideal choice for demanding environments. Engineered by industry leaders, this component brings precision and reliability, enhancing the functionality of your machinery. Its specification is tailored to meet stringent standards, providing an excellent solution for rotating applications. The unique design not only minimises friction but also prolongs the lifespan of the bearing, ensuring consistent operation under various load conditions. You can trust its performance for both oil and grease lubrication, making it versatile for diverse operational needs.

Optimised for high-performance lubrication with oil and grease

Provides noise reduction for smoother operation

Compact dimensions facilitate easy integration into tight spaces

Rigorously tests to ensure compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy