NTN 4T-07196 Single Row Tapered Roller Roller Bearing, 50.005 mm OD

Subtotal (1 unit)*

€8.32

(exc. VAT)

€10.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.32

*price indicative

RS Stock No.:
453-880
Mfr. Part No.:
4T-07196
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Number of Rows

1

Cup Width

9.525mm

Outside Diameter

50.005mm

Bearing Material

Case Carburised Steel

Series

4T-07196

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered for precision and reliability in various demanding applications. This product exemplifies superior craftsmanship, serving as an integral component for machinery requiring robust support and reduced friction. With its expertly designed structure, it ensures optimal performance while enhancing the durability of your equipment. The external diameter and outer ring width are tailored to deliver exceptional load capacity and stability, making it suitable for both industrial and commercial usage. Trust in the sophistication of its design to provide longevity and outstanding operational efficiency.

High performance for reduced wear and tear under heavy loads

Optimised design allowing for easier installation and maintenance

Delivers enhanced accuracy and reliability over extended periods

Constructed to withstand extreme operational conditions with stability

Offers versatility across a wide range of industry applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy