NTN 4T-11590/11520 Taper Roller 15.88 mm ID Roller Bearing, 42.862 mm OD
- RS Stock No.:
- 453-315
- Mfr. Part No.:
- 4T-11590/11520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€35.40
(exc. VAT)
€43.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.40 |
*price indicative
- RS Stock No.:
- 453-315
- Mfr. Part No.:
- 4T-11590/11520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15.88mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Grease | 8700rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Series | 4T-11590/11520 | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Bearing Dynamic Load Rating | 19.5kN | |
| Cup Width | 9.525mm | |
| Limiting Speed | 12000rpm, 8700rpm | |
| Outside Diameter | 42.862mm | |
| Number of Rows | 1 | |
| Static Load Rating | 17.5kN | |
| Cone Width | 14.288mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15.88mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Grease 8700rpm | ||
Maximum Speed - Oil 12000rpm | ||
Series 4T-11590/11520 | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Bearing Dynamic Load Rating 19.5kN | ||
Cup Width 9.525mm | ||
Limiting Speed 12000rpm, 8700rpm | ||
Outside Diameter 42.862mm | ||
Number of Rows 1 | ||
Static Load Rating 17.5kN | ||
Cone Width 14.288mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, ensuring optimal performance in a variety of applications. The innovative design, featuring a pressed steel cage, enhances the bearing's ability to withstand high loads while maintaining a smooth operation. This product is ideal for use in demanding environments where reliability is paramount, making it an excellent choice for industries that require high-quality components. With attention to detail, this bearing offers a striking combination of strength and efficiency, ensuring that equipment operates at its best under various load conditions.
Designed to minimise friction and wear, enhancing longevity
Suitable for both oil and grease lubrication, providing flexibility in maintenance
Capable of operating in extreme temperatures, ensuring reliability in diverse situations
Constructed from high-strength materials, delivering resistance against fatigue
Features a tapered design that enables better load distribution and handling
Compact configuration aids in easy installation and integration into existing systems
Related links
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
- Timken 11590/11520 Taper 15.87 mm ID Roller Bearing, 42.86 mm OD
- NTN 4T-11590 Single Row Tapered Roller 15.88 mm ID Roller Bearing, 31.9 mm OD
- NTN 4T-17580 Single Row Tapered Roller 15.88 mm ID Roller Bearing, 29 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
