NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
- RS Stock No.:
- 453-900
- Mfr. Part No.:
- 4T-17520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.43 |
*price indicative
- RS Stock No.:
- 453-900
- Mfr. Part No.:
- 4T-17520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Number of Rows | 1 | |
| Cup Width | 13.495mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 42.862mm | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-17520 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Number of Rows 1 | ||
Cup Width 13.495mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 42.862mm | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-17520 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for optimal performance and reliability in various industrial applications. Its robust construction ensures that it can withstand high radial and axial loads, making it an ideal choice for machinery that demands durability. With its precise dimensions and quality materials, this bearing provides excellent stability and reduces friction, thereby enhancing the overall efficiency of your equipment. Ideal for seamless operations, it stands out as a reliable component that meets stringent industry standards.
Optimised for high radial and axial load capacity
Designed for ease of installation and maintenance
Boasts a compact design for saving space in machinery
Minimises friction, leading to improved energy efficiency
Manufactured to stringent quality standards for longevity
Enhances machine reliability with its durable construction
Includes effective seals to protect against contaminants
Related links
- NTN 4T-11590/11520 Taper Roller 15.88 mm ID Roller Bearing, 42.862 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
