NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 453-318
- Mfr. Part No.:
- 4T-14137A/14276
- Manufacturer:
- NTN
Subtotal (1 unit)*
€30.71
(exc. VAT)
€37.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €30.71 |
*price indicative
- RS Stock No.:
- 453-318
- Mfr. Part No.:
- 4T-14137A/14276
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 58kN | |
| Cone Width | 19.583mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 15.875mm | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Bearing Dynamic Load Rating | 53.5kN | |
| Outside Diameter | 69.012mm | |
| Maximum Speed - Grease | 5600rpm | |
| Maximum Speed - Oil | 7400rpm | |
| Series | Inch | |
| Limiting Speed | 5600rpm, 7400rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 58kN | ||
Cone Width 19.583mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cup Width 15.875mm | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Bearing Dynamic Load Rating 53.5kN | ||
Outside Diameter 69.012mm | ||
Maximum Speed - Grease 5600rpm | ||
Maximum Speed - Oil 7400rpm | ||
Series Inch | ||
Limiting Speed 5600rpm, 7400rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing represents a robust solution for a variety of demanding applications. Crafted with precision, it is designed to support both radial and axial loads, ensuring longevity and reliability in performance. The advanced pressed steel cage enhances its structural integrity, while the unique design optimises load distribution, thereby reducing wear and extending service life. Ideal for use in high-speed applications, this bearing is capable of withstanding varied operational conditions, from low to high temperatures. Its compact dimensions allow for easy integration into various machinery, making it a preferred choice among engineers and technicians alike. With a commitment to excellence, this product delivers exceptional performance and operational efficiency, proving indispensable in modern engineering applications.
Engineered for high load capacity and enhanced durability
Optimised for both oil and grease lubrication, catering to a range of operational needs
Designed for efficient heat dissipation, ensuring reliable performance under varying temperatures
Precision manufacturing ensures a perfect fit for seamless installation
Robust design is suited for demanding industrial applications
Excellent fatigue limit load characteristics prevent early failure
Field-tested for reliability in various operational conditions
Related links
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-3379/3320 Taper Roller 34.93 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31594/31520 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14138A/14276 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
