NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 455-399
- Mfr. Part No.:
- 4T-14124/14276
- Manufacturer:
- NTN
Subtotal (1 unit)*
€31.19
(exc. VAT)
€38.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.19 |
*price indicative
- RS Stock No.:
- 455-399
- Mfr. Part No.:
- 4T-14124/14276
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-14124/14276 | |
| Maximum Speed - Oil | 7400rpm | |
| Maximum Speed - Grease | 5600rpm | |
| Limiting Speed | 7400rpm, 5600rpm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Outside Diameter | 69.012mm | |
| Bearing Dynamic Load Rating | 53.5kN | |
| Static Load Rating | 58kN | |
| Cone Width | 19.583mm | |
| Number of Rows | 1 | |
| Cup Width | 15.875mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-14124/14276 | ||
Maximum Speed - Oil 7400rpm | ||
Maximum Speed - Grease 5600rpm | ||
Limiting Speed 7400rpm, 5600rpm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Outside Diameter 69.012mm | ||
Bearing Dynamic Load Rating 53.5kN | ||
Static Load Rating 58kN | ||
Cone Width 19.583mm | ||
Number of Rows 1 | ||
Cup Width 15.875mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional performance in various demanding applications. Engineered with precision, it features a pressed steel cage that ensures optimal guidance and positioning of the rolling elements. The robust construction is tailored for durability, making it ideal for heavy-duty use. This bearing's dynamic and static load ratings provide reliability, ensuring operational efficiency across a wide range of environments. Furthermore, its versatile temperature operating range allows it to maintain performance in both extreme cold and heat. With a thoughtful design aimed at enhancing longevity and functionality, this tapered roller bearing stands out as a reliable solution for various mechanical needs.
Constructed with a pressed steel cage for enhanced strength
Designed to accommodate high radial and axial loads
Offers a wide operational temperature range for versatility
Features a compact design to fit into constrained spaces
Utilises premium materials for increased wear resistance
Facilitates smooth operation with reduced friction
Provides long service life, minimising downtime and maintenance
Related links
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14138A/14276 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
