NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 455-397
- Mfr. Part No.:
- 4T-13687/13621
- Manufacturer:
- NTN
Subtotal (1 unit)*
€33.72
(exc. VAT)
€41.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.72 |
*price indicative
- RS Stock No.:
- 455-397
- Mfr. Part No.:
- 4T-13687/13621
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 69.012mm | |
| Static Load Rating | 59.5kN | |
| Limiting Speed | 7100rpm, 5300rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Maximum Speed - Oil | 7100rpm | |
| Series | 4T-13687/13621 | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Bearing Dynamic Load Rating | 53kN | |
| Cup Width | 15.083mm | |
| Number of Rows | 1 | |
| Cone Width | 19.05mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 69.012mm | ||
Static Load Rating 59.5kN | ||
Limiting Speed 7100rpm, 5300rpm | ||
Maximum Speed - Grease 5300rpm | ||
Maximum Speed - Oil 7100rpm | ||
Series 4T-13687/13621 | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Bearing Dynamic Load Rating 53kN | ||
Cup Width 15.083mm | ||
Number of Rows 1 | ||
Cone Width 19.05mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to deliver superior performance and reliability, making it ideal for a wide range of applications. Engineered to withstand both dynamic and static loads, this bearing ensures optimal functionality in challenging conditions. Its compact design optimises space while reducing friction, providing enhanced efficiency in machinery operations. With meticulous attention to detail, this product not only meets rigorous industry standards but also guarantees longevity, reducing the frequency of replacements and maintenance. Perfectly suited for various industrial setups, this bearing embodies quality and precision, helping to keep operations running smoothly.
Engineered with a pressed steel cage for improved durability
Optimises performance under both high dynamic and static load conditions
Compact design allows for efficient use of space in machinery
Reduced friction enhances overall equipment efficiency
Exceptional service life reduces the need for frequent replacements
Versatile application across multiple industries showcases its adaptability
Related links
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13687 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
