NTN 4T-27687/27620 Taper Roller 82.55 mm ID Roller Bearing, 125.412 mm OD
- RS Stock No.:
- 453-345
- Mfr. Part No.:
- 4T-27687/27620
- Manufacturer:
- NTN
Subtotal (1 unit)*
€121.85
(exc. VAT)
€149.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.85 |
*price indicative
- RS Stock No.:
- 453-345
- Mfr. Part No.:
- 4T-27687/27620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.55mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 125.412mm | |
| Static Load Rating | 163kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Series | 4T-27687/27620 | |
| Maximum Speed - Oil | 3600rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Limiting Speed | 3600rpm, 2700rpm | |
| Bearing Dynamic Load Rating | 113kN | |
| Cup Width | 19.845mm | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 82.55mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 125.412mm | ||
Static Load Rating 163kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Series 4T-27687/27620 | ||
Maximum Speed - Oil 3600rpm | ||
Maximum Speed - Grease 2700rpm | ||
Limiting Speed 3600rpm, 2700rpm | ||
Bearing Dynamic Load Rating 113kN | ||
Cup Width 19.845mm | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers exceptional performance and reliability, specifically designed for diverse applications. Built with a robust pressed steel cage, it ensures optimal operational efficiency, supporting high load capacities while maintaining durability. With precise internal and external diameter measurements, it facilitates an excellent fit and reduces friction, enhancing the longevity of connected machinery. Its impressive load ratings provide users with confidence in its ability to handle both dynamic and static loads effectively. Ideal for various industrial uses, this bearing embodies quality craftsmanship, ensuring reduced maintenance requirements and prolonged machine uptime.
Engineered for superior load bearing capabilities in demanding environments
Pressed steel cage configuration that enhances overall strength and support
Optimised for efficient performance with minimal friction
Excellent temperature tolerance, ensuring functionality across a wide range of conditions
Robust design that promises longevity and reliability under heavy use
Related links
- NTN 4T-27620 Tapered Roller 82.55 mm ID Tapered Roller Bearing, 125.412 mm OD
- NTN 4T-27687 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 105 mm OD
- NTN 4T-27690/27620 Taper Roller 83.3 mm ID Roller Bearing, 125.4 mm OD
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
