NTN 4T-27690/27620 Taper Roller 83.3 mm ID Roller Bearing, 125.4 mm OD
- RS Stock No.:
- 453-852
- Mfr. Part No.:
- 4T-27690/27620
- Manufacturer:
- NTN
Subtotal (1 unit)*
€100.61
(exc. VAT)
€123.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.61 |
*price indicative
- RS Stock No.:
- 453-852
- Mfr. Part No.:
- 4T-27690/27620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 83.3mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Limiting Speed | 2700rpm, 3600rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | 4T-27690/27620 | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Bearing Dynamic Load Rating | 113kN | |
| Outside Diameter | 125.4mm | |
| Static Load Rating | 163kN | |
| Cup Width | 19.845mm | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 83.3mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Limiting Speed 2700rpm, 3600rpm | ||
Maximum Speed - Grease 2700rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series 4T-27690/27620 | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Bearing Dynamic Load Rating 113kN | ||
Outside Diameter 125.4mm | ||
Static Load Rating 163kN | ||
Cup Width 19.845mm | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing offers exceptional reliability and performance for a variety of industrial applications. Designed with a pressed steel cage, it ensures efficient operation and superior load-bearing capabilities. The bearing features a robust construction that supports high dynamic and static loads, making it an ideal choice for demanding environments. The combination of an internal diameter of 83.345 mm and an external diameter of 125.412 mm provides a perfect fit for numerous machinery configurations. Its lifespan is significantly enhanced by carefully calculated life coefficients and load limits, granting engineers peace of mind when integrating this bearing into their systems.
High dynamic load rating enables robust performance under heavy operation
Static load capabilities support the stability of machinery applications
Optimised for minimal friction and wear, prolonging service life
Designed for resilience in extreme temperature environments
Features a precise engineering design for improved functionality
Related links
- Timken 27690/27620 Taper 83.34 mm ID Roller Bearing, 125.41 mm OD
- NTN 4T-27687/27620 Taper Roller 82.55 mm ID Roller Bearing, 125.412 mm OD
- RS PRO Nitrile O-Ring O-Ring 125.4 mm OD
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
