NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-371
- Mfr. Part No.:
- 22316EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€384.67
(exc. VAT)
€473.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.67 |
*price indicative
- RS Stock No.:
- 453-371
- Mfr. Part No.:
- 22316EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 541kN | |
| Standards/Approvals | RoHS | |
| Series | 22316EAW33C3 | |
| Limiting Speed | 3900rpm | |
| Outside Diameter | 170mm | |
| Number of Rows | 2 | |
| Static Load Rating | 522kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Dynamic Load Rating 541kN | ||
Standards/Approvals RoHS | ||
Series 22316EAW33C3 | ||
Limiting Speed 3900rpm | ||
Outside Diameter 170mm | ||
Number of Rows 2 | ||
Static Load Rating 522kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance and exceptional durability, making it an ideal choice for a variety of industrial applications. Designed by experts in the field, this bearing stands out due to its ability to handle misalignments and heavy loads with ease. With a dynamic load capacity that ensures optimum efficiency, it is perfect for machinery requiring reliable motion support. Its intricate design incorporates significant advancements in material technology, thereby enhancing its lifespan and operational reliability. Whether in drive systems or heavy machinery, the bearing proves to be a reliable asset, reducing downtime and increasing productivity. Experience the benefits of advanced engineering with this reliable solution, crafted for the discerning professional who values quality and performance.
Optimised for high radial and axial loads
Durable construction enhances longevity in demanding environments
Spherical design accommodates misalignments effectively
Reduced frictional losses ensure smoother operation
Minimal maintenance requirements contribute to lower operational costs
Engineered for high thermal resistance to withstand extreme temperatures
Suitable for various applications across diverse industries
Related links
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
