SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 705-779
- Mfr. Part No.:
- 22316EF800
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€571.64
(exc. VAT)
€703.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.64 |
*price indicative
- RS Stock No.:
- 705-779
- Mfr. Part No.:
- 22316EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Limiting Speed | 3900rpm | |
| Bearing Material | Steel | |
| Series | 22316 | |
| Dynamic Load Rating | 541kN | |
| Outside Diameter | 170mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 522kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Limiting Speed 3900rpm | ||
Bearing Material Steel | ||
Series 22316 | ||
Dynamic Load Rating 541kN | ||
Outside Diameter 170mm | ||
Internal Clearance C4 | ||
Static Load Rating 522kN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly designed for vibratory applications, ensuring reliable performance in demanding conditions. Its one-piece machined cage, along with strategically placed grooves and lubrication holes on the outer ring, enhances durability and efficiency. This precision-engineered product boasts a special C4 class clearance, making it an Ideal choice for environments where high load bearing is essential. With an internal diameter of 80 mm and an external diameter of 170 mm, this bearing offers robust stability while accommodating various operational conditions. Manufactured in France, the Spherical Roller Bearing is backed by proven expertise and quality assurance.
Features a special C4 clearance for enhanced load capacity
Constructed with a robust one piece machined cage ensuring durability
Incorporates three lubrication holes to optimise maintenance
Offers dynamic and static loads of up to 541000000 mN and 522000000 mN respectively
Designed to withstand a maximum operating temperature of 473.15 °K suitable for high temperature applications
Provides a radial clearance class that ensures effective performance under varying loads
Its rated fatigue limit allows for prolonged operational life minimising the risk of failure
Engineered to achieve reference thermal speeds of 20400 °/s enhancing performance efficiency
Related links
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
