SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD

Image representative of range

Subtotal (1 unit)*

€305.74

(exc. VAT)

€376.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.74

*price indicative

RS Stock No.:
705-129
Mfr. Part No.:
21316VC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

29mm

Bore Type

Cylindrical

Cage Material

Steel

Series

21316

Dynamic Load Rating

300kN

Outside Diameter

170mm

Internal Clearance

C3

Static Load Rating

296kN

Bearing Material

Steel

Limiting Speed

4900rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for superior performance in a variety of applications, featuring a pressed steel cage that optimises load capacity and operational efficiency. Designed to accommodate radial loads and moderate axial loads, this bearing's robust construction enables it to thrive under challenging conditions. Its dynamic load rating ensures essential durability, while the precise internal dimensions, including an 80 mm internal diameter and a 170 mm external diameter, provide compatibility with a wide range of machinery.

Dynamic load rating of 300,000,000 mN guarantees longevity under heavy use

Allows for high-speed operations with a reference thermal speed of 22,800 °/s

Effective temperature range from -40 °C to 200 °C ensures reliability in various environments

Features minimal fillet radius for improved performance in Compact spaces

Zero lubrication holes indicate a design prioritising lower maintenance requirements

Mass of 4.26 kg indicates robust construction while supporting weight distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy