NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 453-376
- Mfr. Part No.:
- 22317EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€461.42
(exc. VAT)
€567.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.42 |
*price indicative
- RS Stock No.:
- 453-376
- Mfr. Part No.:
- 22317EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 599kN | |
| Limiting Speed | 3600rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 604kN | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Standards/Approvals | RoHS | |
| Series | 22317EAKW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 599kN | ||
Limiting Speed 3600rpm | ||
Internal Clearance C3 | ||
Static Load Rating 604kN | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Standards/Approvals RoHS | ||
Series 22317EAKW33C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance in dynamic applications. With its exceptional load-carrying capabilities, this bearing is designed to endure high radial and axial loads, making it suitable for various industrial sectors. The design incorporates precision manufacturing techniques that ensure durability and reliability, thus extending the operational lifespan of machinery. Whether navigating demanding environments or maintaining smooth operational flow, this bearing stands out as an ideal choice for performance-driven industries. Its innovative dimensional features, along with a stringent quality control process, underscore its reliability in critical operations, allowing you to focus on productivity without compromise.
Internal diameter is precisely crafted for optimal fit
Designed for high load capacities, enhancing operational efficiency
Robust construction ensures reliability in challenging environments
Min fillet radius aids in smooth transitions for better durability
Includes multiple lubrication holes for effective maintenance
Radial clearance class enhances functionality under varying loads
Reference thermal speed supports high-speed applications
Versatile design makes it adaptable to a range of industrial needs
Constructed from premium materials, ensuring long-term performance
Lightweight structure facilitates easier handling and installation
Related links
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
