NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

€592.68

(exc. VAT)

€729.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€592.68

*price indicative

RS Stock No.:
453-380
Mfr. Part No.:
22317EMW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

C3

Dynamic Load Rating

599kN

Series

22317EMW33C3

Number of Rows

2

Static Load Rating

604kN

Standards/Approvals

RoHS

Outside Diameter

180mm

Limiting Speed

3600rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed for high-performance applications, delivering exceptional reliability and efficiency. With its robust construction and advanced engineering, it ensures optimal load capacity and operational stability, even under challenging conditions. Featuring an internal diameter of 85 mm and an external diameter of 180 mm, this bearing is engineered to accommodate a wide range of industrial needs. The precision design not only maximises longevity but also enhances overall performance, making it an ideal choice for demanding environments. Whether used in heavy machinery or critical rotating equipment, this bearing epitomises quality and durability, ensuring smooth operation and reduced downtime for your operations.

Made with high-quality acero 100Cr6 for enhanced durability

Designed to handle a dynamic load of 599 kN effectively

Incorporates a radial clearance class of C3 for improved performance under load

Features a minimum operating temperature of -40 °C, ensuring reliability in cold conditions

Capable of operating at a maximum temperature of 200 °C for versatility across applications

Includes three lubrication holes for efficient maintenance and operation

Offers a static axial load coefficient for improved axial support

Structured with less than 1% deflector and seal presence for simplicity in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy