NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 453-379
- Mfr. Part No.:
- 22317EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€461.42
(exc. VAT)
€567.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.42 |
*price indicative
- RS Stock No.:
- 453-379
- Mfr. Part No.:
- 22317EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 599kN | |
| Limiting Speed | 3600rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 604kN | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Standards/Approvals | RoHS | |
| Series | 22317EAW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 599kN | ||
Limiting Speed 3600rpm | ||
Internal Clearance C3 | ||
Static Load Rating 604kN | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Standards/Approvals RoHS | ||
Series 22317EAW33C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to meet the demanding requirements of various industrial applications. Combining robust construction with innovative engineering, it delivers exceptional performance under high radial and axial loads. The precision-fit components reduce friction and optimise durability, ensuring longevity and reliable operation. Ideal for heavy machinery and equipment, this bearing mitigates wear and tear, thus lowering maintenance costs. Its versatility makes it suitable for both standard and challenging operating conditions, making it an essential addition for any operation requiring dependable bearing performance.
Engineered for high performance in demanding applications
Optimised design significantly reduces friction
Exceptional load-bearing capacities promote extended service life
Robust construction offers enhanced resistance to wear
Versatile enough to accommodate various operating conditions
Efficient lubrication system features multiple holes for flexibility
Minimised clearance optimises operational efficiency
Suitable for both radial and axial load applications
Related links
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
