NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 455-250
- Mfr. Part No.:
- 33217U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€218.97
(exc. VAT)
€269.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €218.97 |
*price indicative
- RS Stock No.:
- 455-250
- Mfr. Part No.:
- 33217U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 150mm | |
| Static Load Rating | 420kN | |
| Cup Width | 37mm | |
| Number of Rows | 1 | |
| Cone Width | 49mm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3200rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3200rpm | |
| Series | 33217U | |
| Standards/Approvals | ISO 355 | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 315kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 150mm | ||
Static Load Rating 420kN | ||
Cup Width 37mm | ||
Number of Rows 1 | ||
Cone Width 49mm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3200rpm | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3200rpm | ||
Series 33217U | ||
Standards/Approvals ISO 355 | ||
End Type Open | ||
Bearing Dynamic Load Rating 315kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for maximum efficiency and reliability in various industrial applications. Designed to accommodate radial and axial loads, this bearing ensures smooth operation and longevity, making it an ideal choice for both heavy machinery and precision equipment. With an internal diameter of 85 mm and an external diameter of 150 mm, it fits seamlessly into numerous setups, while its robust construction utilises high-quality materials, enhancing its performance under demanding conditions. Its thoughtful design further promotes optimal load distribution and minimal vibration, ensuring quieter operation. The tapered shape facilitates easy alignment and installation, so your operations can run with the utmost effectiveness and safety.
Optimised for both radial and axial loads, providing versatility in application
High-quality rolling element material ensures durability and long operating life
Tapered design allows for exceptional load distribution, reducing wear and tear
Capable of operating at extreme temperatures, ensuring reliability in harsh environments
Carefully calibrated for easy installation, saving time and reducing the risk of error
Related links
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 32922XA Single Row Tapered Roller 110 mm ID Roller Bearing, 150 mm OD
- NTN 33020U Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
