NTN BK1312 13 mm ID Needle Roller Thrust Bearing Needle Roller, Drawn Cup, 19 mm OD
- RS Stock No.:
- 454-778
- Mfr. Part No.:
- BK1312
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.79 |
*price indicative
- RS Stock No.:
- 454-778
- Mfr. Part No.:
- BK1312
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 13mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 19mm | |
| Internal Clearance | CN | |
| Static Load Rating | 7.9kN | |
| Number of Rows | 1 | |
| Limiting Speed | 12000rpm, 18000rpm | |
| Dynamic Load Rating | 6.95kN | |
| Maximum Speed - Oil | 18000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Bearing Material | Steel | |
| Series | BK1312 | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| End Type | Closed | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 13mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 19mm | ||
Internal Clearance CN | ||
Static Load Rating 7.9kN | ||
Number of Rows 1 | ||
Limiting Speed 12000rpm, 18000rpm | ||
Dynamic Load Rating 6.95kN | ||
Maximum Speed - Oil 18000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Bearing Material Steel | ||
Series BK1312 | ||
Standards/Approvals RoHS, ISO Class 0 | ||
End Type Closed | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearings, Closed End, feature a thin-walled outer ring with a closed end that protects the bearing from contaminants and retains lubricants. They are designed for high load capacity in a compact, lightweight form. These bearings are ideal for applications with limited radial space and where axial location is required.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
Related links
- NTN HK4516 45 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN HK0306T2 3 mm ID Needle Roller Thrust Bearing Needle Roller 6.5 mm OD
- NTN HK1512FM 15 mm ID Needle Roller Thrust Bearing Needle Roller 21 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN HK3026F 30 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN BK2526 25 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
