NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-721
- Mfr. Part No.:
- 4T-385A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€39.10
(exc. VAT)
€48.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.10 |
*price indicative
- RS Stock No.:
- 453-721
- Mfr. Part No.:
- 4T-385A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 75mm | |
| Static Load Rating | 96.5kN | |
| Series | 4T-385A | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 75mm | ||
Static Load Rating 96.5kN | ||
Series 4T-385A | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Bearing Dynamic Load Rating 86.5kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly crafted to deliver exceptional performance and reliability. This bearing is characterised by a robust design that optimally balances axial and radial loads, making it ideal for various industrial applications. With an internal diameter of 50.8 mm and a carefully engineered bearing width, it is built to withstand extensive use in challenging environments. The inclusion of a pressed steel cage enhances its resilience, while meticulous specifications ensure it meets high standards of durability and efficiency. Whether for machinery or automotive use, this bearing promises seamless integration and enhanced operational performance.
Offers a maximum shoulder diameter suitable for efficient fitting and performance
Provides a dynamic load rating that supports heavy-duty applications effortlessly
Features a static load rating tailored for reliability in stationary conditions
Utilises high-quality rolling element material, providing excellent resistance to wear
Facilitates improved thermal performance, helping to maintain stability during operation
Related links
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-388A Single Row Tapered Roller 57.53 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
