NTN 4T-420 Single Row Tapered Roller 40 mm ID Roller Bearing, 59.5 mm OD
- RS Stock No.:
- 453-737
- Mfr. Part No.:
- 4T-420
- Manufacturer:
- NTN
Subtotal (1 unit)*
€53.96
(exc. VAT)
€66.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.96 |
*price indicative
- RS Stock No.:
- 453-737
- Mfr. Part No.:
- 4T-420
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 107kN | |
| Outside Diameter | 59.5mm | |
| Bearing Dynamic Load Rating | 106kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-420 | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Static Load Rating 107kN | ||
Outside Diameter 59.5mm | ||
Bearing Dynamic Load Rating 106kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-420 | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver robust performance in various applications. Engineered with an internal diameter of 40 mm, this bearing is optimised for versatility and reliability. It features a mounted cone with a pressed steel cage, ensuring both durability and lightweight functionality. With its dynamic load rating reaching 106 kN and static load rating of 107 kN, this product is built for demanding environments, providing exceptional service life and performance stability. Ideal for industries requiring dependable solutions, the 4T-420 stands as a testament to innovative engineering, supporting precise handling and enhanced operational efficiency. Its thoughtfully designed specifications make it suitable for a broad range of applications while ensuring ease of installation and maintenance.
Optimised design allows for efficient load distribution, enhancing overall performance
Meets demanding operational requirements without compromise to quality or efficiency
Lightweight construction aids in reducing overall system weight, promoting energy savings
Facilitates easy installation, ensuring a quick and hassle-free setup
Versatile application range makes it suitable for numerous industrial demands
Related links
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-26884 Single Row Tapered Roller 42.88 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-28158 Single Row Tapered Roller 40 mm ID Roller Bearing, 56 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-46790 Single Row Tapered Roller 165.1 mm ID Roller Bearing, 197.5 mm OD
