NTN 4T-46790 Single Row Tapered Roller 165.1 mm ID Roller Bearing, 197.5 mm OD
- RS Stock No.:
- 453-749
- Mfr. Part No.:
- 4T-46790
- Manufacturer:
- NTN
Subtotal (1 unit)*
€278.06
(exc. VAT)
€342.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.06 |
*price indicative
- RS Stock No.:
- 453-749
- Mfr. Part No.:
- 4T-46790
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 165.1mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 282kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-46790 | |
| Outside Diameter | 197.5mm | |
| Number of Rows | 1 | |
| Static Load Rating | 555kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 165.1mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 282kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-46790 | ||
Outside Diameter 197.5mm | ||
Number of Rows 1 | ||
Static Load Rating 555kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearings demonstrate exceptional capability in various industrial applications. Renowned for their robust design and efficient load distribution, these bearings ensure optimal performance and reliability. Constructed with a pressed steel cage, they are designed for excellent durability, making them an ideal choice for applications requiring long-lasting solutions. Operating under demanding conditions, this product excels in delivering superior dynamic and static load capacities, ensuring minimal downtime and maximised operational efficiency. With advanced design elements that enhance axial load handling and a range of customisation options, these bearings perfectly align with the needs of modern industrial machinery, facilitating smooth operational processes.
Capable of managing significant dynamic and static loads effortlessly
Advanced design features facilitate effective axial load distribution
Specially crafted to perform reliably in challenging operating conditions
Incorporates a high-quality rolling element material for outstanding performance
Ideal for a broad spectrum of industrial applications with specific needs
Related links
- NTN 4T-46780 Single Row Tapered Roller 158.75 mm ID Roller Bearing, 197.5 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
