NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 454-838
- Mfr. Part No.:
- 4T-33208
- Manufacturer:
- NTN
Subtotal (1 unit)*
€48.06
(exc. VAT)
€59.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.06 |
*price indicative
- RS Stock No.:
- 454-838
- Mfr. Part No.:
- 4T-33208
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 25mm | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Series | 4T-33208 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 115kN | |
| Standards/Approvals | ISO 355 | |
| Static Load Rating | 132kN | |
| Maximum Speed - Oil | 6600rpm | |
| Maximum Speed - Grease | 4900rpm | |
| Cone Width | 32mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 25mm | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Series 4T-33208 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 115kN | ||
Standards/Approvals ISO 355 | ||
Static Load Rating 132kN | ||
Maximum Speed - Oil 6600rpm | ||
Maximum Speed - Grease 4900rpm | ||
Cone Width 32mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, making it an indispensable component in various mechanical applications. With a robust pressed steel cage design, it ensures optimal performance under both dynamic and static loads. This model excels in providing excellent load distribution and enhances operational efficiency by minimising friction. Its thoughtful design accommodates varied temperatures, enabling it to perform reliably in demanding environments. With the ability to support significant radial and axial loads, this bearing is a reliable choice for industries requiring high-performance solutions. Explore the advantages of seamless integration and enhanced longevity with this superior product.
Designed to handle significant load capacities efficiently
Minimises friction for improved operational efficiency
Accommodates a wide range of temperatures for versatility
Robust construction enhances durability and longevity
Optimises load distribution to reduce wear and tear
Ideal for various mechanical applications requiring reliability
Equipped with a pressed steel cage for enhanced performance
Supports both dynamic and static loads effectively
Related links
- NTN 4T-28158 Single Row Tapered Roller 40 mm ID Roller Bearing, 56 mm OD
- NTN 4T-420 Single Row Tapered Roller 40 mm ID Roller Bearing, 59.5 mm OD
- SNR 32208A Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 4T-344A Tapered Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 33108A Single Row Tapered Roller 40 mm ID Roller Bearing, 75 mm OD
