NTN 4T-43131 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 55.5 mm OD
- RS Stock No.:
- 453-742
- Mfr. Part No.:
- 4T-43131
- Manufacturer:
- NTN
Subtotal (1 unit)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.20 |
*price indicative
- RS Stock No.:
- 453-742
- Mfr. Part No.:
- 4T-43131
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.34mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 67kN | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Number of Rows | 1 | |
| Series | 4T-43131 | |
| Outside Diameter | 55.5mm | |
| Bearing Dynamic Load Rating | 72.5kN | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 33.34mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 67kN | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Number of Rows 1 | ||
Series 4T-43131 | ||
Outside Diameter 55.5mm | ||
Bearing Dynamic Load Rating 72.5kN | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to enhance performance in a variety of applications. Renowned for its precision engineering, this product offers exceptional load-carrying capacity and resilience, making it suitable for demanding environments. Incorporating advanced materials and a sophisticated pressed steel cage, it not only guarantees durability but also ensures smooth rotation under pressure. Engineered by experts, this bearing exemplifies quality and reliability, positioning itself as an essential component for machinery requiring optimal performance and longevity. Its compact dimensions and robust design make it ideal for both industrial and commercial use, promising to meet the highest standards of excellence.
Designed for smooth rotation and reduced friction
Provides a high dynamic load rating for enhanced durability
Constructed with quality materials to withstand heavy loads
Features a pressed steel cage for added structural integrity
Engineered for easy installation and maintenance
Related links
- NTN 4T-14130 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 51 mm OD
- NTN 4T-M88048 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 52.5 mm OD
- NTN 4T-2585 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 49 mm OD
- NTN 4T-HM89443/HM89410 Taper Roller 33.34 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD
- NTN 4T-HM813840/HM813810 Taper Roller 55.5 mm ID Roller Bearing, 127 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
