NTN 4T-M88048 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 52.5 mm OD
- RS Stock No.:
- 453-876
- Mfr. Part No.:
- 4T-M88048
- Manufacturer:
- NTN
Subtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.13 |
*price indicative
- RS Stock No.:
- 453-876
- Mfr. Part No.:
- 4T-M88048
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.34mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 52.5mm | |
| Series | 4T-M88048 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 71kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 62.5kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 33.34mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 52.5mm | ||
Series 4T-M88048 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 71kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 62.5kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for enhanced performance and reliability in various applications. Designed to withstand heavy loads, this product ensures smooth operation through its precise construction and high-quality materials. With an internal diameter of 33.338 mm and a bearing width of 22.225 mm, it balances strength and efficiency. The innovative design incorporates a pressed steel cage, providing robust support to rolling elements while maintaining low friction. Perfect for industrial sectors demanding endurance, this bearing optimises load distribution, ensuring longevity and reduced maintenance.
Cementation steel material ensures exceptional wear resistance
Optimised rating life coefficient maximises usage efficiency
Upper axial load coefficient guarantees stability under variable conditions
Compatible with various industrial applications for versatility
Related links
- NTN 4T-14130 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 51 mm OD
- NTN 4T-43131 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 55.5 mm OD
- NTN 4T-2585 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 49 mm OD
- NTN 4T-HM89443/HM89410 Taper Roller 33.34 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-M88048/M88010 Taper Roller 33 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
