NTN 4T-2585 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 49 mm OD
- RS Stock No.:
- 454-018
- Mfr. Part No.:
- 4T-2585
- Manufacturer:
- NTN
Subtotal (1 unit)*
€35.46
(exc. VAT)
€43.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.46 |
*price indicative
- RS Stock No.:
- 454-018
- Mfr. Part No.:
- 4T-2585
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.34mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 81.5kN | |
| Number of Rows | 1 | |
| Cone Width | 25.357mm | |
| Outside Diameter | 49mm | |
| Series | 4T-2585 | |
| Bearing Dynamic Load Rating | 76.5kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 33.34mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 81.5kN | ||
Number of Rows 1 | ||
Cone Width 25.357mm | ||
Outside Diameter 49mm | ||
Series 4T-2585 | ||
Bearing Dynamic Load Rating 76.5kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously engineered to deliver superior performance and reliability in various industrial applications. With a robust design that emphasises strength and precision, it ensures optimal functioning even under considerable loads. The pressed steel cage enhances durability while maintaining lightweight characteristics, making it a perfect choice for systems requiring nimbleness without compromising on power. This bearing is specifically designed to accommodate axial and radial forces, effectively minimising friction and wear. The manufacturers commitment to quality is evident in its construction, ensuring long service life and reduced maintenance intervals. Experience unmatched stability and performance with this advanced bearing solution, tailored for demanding environments.
Offers exceptional dynamic and static load capacities
Designed to handle both axial and radial loads efficiently
Utilises a pressed steel cage for enhanced durability
Minimises friction for increased efficiency and longevity
Provides a compact solution for various industrial applications
Engineered for easy integration into existing systems
Related links
- NTN 4T-2558 Single Row Tapered Roller 30.16 mm ID Roller Bearing, 49 mm OD
- NTN 4T-14130 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 51 mm OD
- NTN 4T-43131 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 55.5 mm OD
- NTN 4T-M88048 Single Row Tapered Roller 33.34 mm ID Roller Bearing, 52.5 mm OD
- NTN 4T-HM89443/HM89410 Taper Roller 33.34 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
